33727 | Schneider Electric

Connection, front side, top, 70 mm, for NS630b-1600, 33727

Order No.: 01P4342
EAN: 4099889298789
MPN:
33727
33727 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
249.1622 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
249.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.1622 €

Front connection, 33727, Schneider Electric

The mounting for NS 630b..1600 cradle features a front connection with upside mounting and is designed for 3 poles.

Technical specifications
Version vorderseitig, oben, 70 mm
Suitable for NS630b-1600
Product type Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid