33730 | Schneider Electric
Rear connection, rear, vertical mounting at the bottom, for NS630b-1600, 33730
Order No.: 01P4345
EAN: 4099889298819
MPN:
33730
Unit Price (€ / pc.)
240.2372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, 33730, Schneider Electric
This cradle is designed for vertical mounting with a rear connection, featuring 3 poles suitable for NS 630b to 1600.
Technical specifications
Version | rückseitig, vertikale Montage unten | |
Suitable for | NS630b-1600 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |