33734 | Schneider Electric

Connection, front side, bottom, 70 mm, for NS630b-1600, 33734

Order No.: 01P4349
EAN: 4099889298857
MPN:
33734
33734 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
336.175 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
336.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.175 €

Front connection, 33734, Schneider Electric

The mounting for NS 630b..1600 cradle features a front connection with an downside design and is equipped with 4 poles.

Technical specifications
Version vorderseitig, unten, 70 mm
Suitable for NS630b-1600
Product type Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid