33735 | Schneider Electric
Rear connection, rear, vertical mounting on top, for NS630b-1600, 33735
Unit Price (€ / pc.)
322.0497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, 33735, Schneider Electric
The cradle for NS 630b..1600 has a vertical mounting with a rear connection and upside - down orientation. It is designed with 4 poles for secure installation.
Technical specifications
Version | rückseitig, vertikale Montage oben | |
Suitable for | NS630b-1600 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |