33738 | Schneider Electric
Rear connection, rear, horizontal mounting at the bottom, for NS630b-1600, 33738
Order No.: 01P4353
EAN: 4099889298895
MPN:
33738
Unit Price (€ / pc.)
324.2869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, 33738, Schneider Electric
Mount the NS 630b..1600 cradle with a 4 - pole rear connection downside mounting in a different manner.
Technical specifications
Version | rückseitig, horizontale Montage unten | |
Suitable for | NS630b-1600 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |