33764 | Schneider Electric
Terminal cover, for NS630b-1600, 33764
Order No.: 01P4361
EAN: 4099889298918
MPN:
33764
Unit Price (€ / pc.)
150.9872 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal cover, 33764, Schneider Electric
An additional terminal shield is required for the chassis, compatible with the drawout ComPact NS630b to NS1600 and MasterPact NT circuit breakers, specifically designed for 4 poles.
Technical specifications
Geeignet für | NS630b-1600 | |
Zubehörart | Klemmenabdeckung |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |