33795 | Schneider Electric
Switch off coil, with remote annunciator, 200-250 V AC/DC, for circuit breaker, 33795
Order No.: 01P4375
EAN: 4099889299052
MPN:
33795
Unit Price (€ / pc.)
333.1881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch-off coil, 33795, Schneider Electric
Switch-off coil with remote indicator MX com, 200-250VDC/AC, 50-60Hz. Cut-off coil with remote indicator MX com, 200-250VDC/AC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX com - Type of the voltage release: Shunt opening release - Control circuit voltage: 200...2
Technical specifications
Version | mit Fernmelder, 200-250 V AC/DC | |
Suitable for | Leistungsschalter | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |