33810 | Schneider Electric

Switch off coil, 24 VAC/24-30 VDC, for circuit breaker, 33810

Order No.: 01P4386
EAN: 4099889299090
MPN:
33810
33810 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
336.9366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
336.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.9366 €

Switch-off coil, 33810, Schneider Electric

MX switch-off coil, 24VDC/AC, 50-60Hz. MX switch-off coil, 24VDC/AC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX - Type of voltage release: Shunt opening release - Control circuit voltage: 24...30 V DC, 24 V AC.

Technical specifications
Ausführung 24 VAC/24-30 VDC
Geeignet für Leistungsschalter
Zubehörart Ausschaltspule
Logistics
Ursprungsland NL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid