33814 | Schneider Electric
Switch off coil, 277 VAC, for circuit breaker, 33814
Unit Price (€ / pc.)
346.5875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switch-off coil, 33814, Schneider Electric
MX opening coil, 277VAC, 50-60Hz. MX switch-off coil, 277VAC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX - Type of voltage release: Shunt opening release.
Technical specifications
Version | 277 VAC | |
Suitable for | Leistungsschalter | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |