33820 | Schneider Electric

Undervoltage release, 48 VAC/48-60 VDC, for circuit breaker, 33820

Order No.: 01P4393
EAN: 4099889299168
MPN:
33820
33820 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
326.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.5122 €

Undervoltage release MN, 48VDC/AC, 50-60Hz

Undervoltage release MN, 48VDC/AC, 50-60Hz. Product or component type: Voltage release - Short name of the device: MN - Type of voltage release: Undervoltage release - Control circuit voltage: 48 V AC, 48...60 V DC.

Technical specifications
Ausführung 48 VAC/48-60 VDC
Geeignet für Leistungsschalter
Zubehörart Unterspannungsauslöser
Logistics
Ursprungsland NL
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid