33821 | Schneider Electric
Undervoltage release, 100-130 V AC/DC, for circuit breaker, 33821
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Undervoltage release MN, 100-130VDC/AC, 50-60Hz
Undervoltage release MN, 48VDC/AC, 50-60Hz. Product or component type: Voltage release - Short name of the device: MN - Type of voltage release: Undervoltage release - Control circuit voltage: 48 V AC, 48...60 V DC.
Technical specifications
Ausführung | 100-130 V AC/DC | |
Geeignet für | Leistungsschalter | |
Zubehörart | Unterspannungsauslöser |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |