33842 | Schneider Electric
Communication module, modbus COM, (L x W x H) 58 x 54 x 90 mm, for NS630b-1600, 33842
Order No.: 01P4397
EAN: 4099889299205
MPN:
33842
Unit Price (€ / pc.)
944.5744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Modbus COM module, 33842, Schneider Electric
The 33842 is a modbus COM module for manually operated drawout NS630b - 1600.
Technical specifications
Version | Modbus COM | |
Width | 54 mm | |
Suitable for | NS630b-1600 | |
Height | 90 mm | |
Length | 58 mm | |
Product type | Kommunikationsmodul |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |