33863 | Schneider Electric
Rotary handle, black, for NS630b-1600, 33863
Unit Price (€ / pc.)
179.9756 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rotary handle, 33863, Schneider Electric
It is a direct black rotary handle for Compact NS630b to 1600 devices. It is suitable for isolation and it is used for standard applications. This rotary handle is a front control accessory. The degrees of protection are IP40 and IK07. It may be locked in the OFF position by one to three padlocks, hasp diameter 5 to 8 mm (not supplied).
Technical specifications
Farbe | schwarz | |
Geeignet für | NS630b-1600 | |
Zubehörart | Drehgriff |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |