33975 | Schneider Electric

Vertical connection adapter, 115 mm, for NS1600b-3200, 33975

Order No.: 01P4429
EAN: 4099889299441
MPN:
33975
33975 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
634.4247 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
634.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
634.4247 €

Vertical connection adapter, 33975, Schneider Electric

The vertical connection adapter, known as ComPact, is securely attached and cannot be moved.

Technical specifications
Ausführung 115 mm
Geeignet für NS1600b-3200
Zubehörart Vertikaler Anschlussadapter
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes