33986 | Schneider Electric

Communication module, modbus COM, (L x W x H) 58 x 54 x 90 mm, for NS630b-1600, 33986

Order No.: 01P4431
EAN: 4099889299465
MPN:
33986
33986 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
919.275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
919.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
919.275 €

Modbus COM module, 33986, Schneider Electric

The 33986 is a modbus COM module for manually operated fixed NS630b - 1600.

Technical specifications
Ausführung Modbus COM
Breite 54 mm
Geeignet für NS630b-1600
Höhe 90 mm
Länge 58 mm
Zubehörart Kommunikationsmodul
Logistics
Ursprungsland US
Zolltarifnummer 85362090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei