44936 | Schneider Electric
Tilt padlock, removable, for NS630b-1600, 44936
Unit Price (€ / pc.)
21.301 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Removable tilt padlock, 44936, Schneider Electric
Enhance security with the Removable Toggle PadLocking device, compatible with C1251 1000 V/C1251 DC/NS630b..1600.
Technical specifications
Version | abnehmbar | |
Suitable for | NS630b-1600 | |
Product type | Kipp-Vorhängeschloss |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |