47203 | Schneider Electric

Basic frame, 3 pole, 630 A, 690 VAC, (L x W x H) 277 x 288 x 322 mm, for circuit breaker, 47203

Order No.: 01P4537
EAN: 4099889299588
MPN:
47203
Series: Masterpact
47203 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
2,406.4061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,406.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,406.4061 €

Basic frame, 47203, Schneider Electric

The Masterpact NT06H2 circuit breaker has a rating of 630 A, with 3 poles and a drawout design, but does not include a trip unit.

Technical specifications
Version 3-polig, 630 A, 690 VAC
Width 288 mm
Suitable for Leistungsschalter
Height 322 mm
Length 277 mm
Product type Grundrahmen
Logistics
Country of origin NL
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Bleimonoxid (Bleioxid)