47228 | Schneider Electric
Basic frame, 4 pole, 1000 A, 690 VAC, (L x W x H) 277 x 358 x 322 mm, for circuit breaker, 47228
Unit Price (€ / pc.)
4,407.5339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,407.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,407.5339 €
Basic frame, 47228, Schneider Electric
The Masterpact NT10H2 circuit breaker has a rating of 1000 A, with 4 poles and a drawout design, but does not include a trip unit.
Technical specifications
Version | 4-polig, 1000 A, 690 VAC | |
Width | 358 mm | |
Suitable for | Leistungsschalter | |
Height | 322 mm | |
Length | 277 mm | |
Product type | Grundrahmen |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Bleimonoxid (Bleioxid) |