47281 | Schneider Electric

Trip unit, electronic triggers, for NT, 47281

Order No.: 01P4572
EAN: 4099889299663
MPN:
47281
Series: Masterpact
47281 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
1,619.8994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,619.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,619.8994 €

Micrologic, 47281, Schneider Electric

Micrologic 2.0E (Energy meter) is an electronic control unit used on Masterpact NT 06 to 16drawout circuit breakers. This control unit has a basic protection (LI) and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable instantaneous protection against short-circuits. Micrologic 2.0E indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 2.0E is equipped with a digital LCD screen that displays the active energy with 2% accuracy. This control unit can be associated with drawout Masterpact NT basic frame.

Technical specifications
Version elektronische Auslöser
Suitable for NT
Product type Auslöseeinheit
Logistics
Country of origin NL
Customs tariff number 90303900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 4,4'-Isopropylidendiphenol