47295 | Schneider Electric

Trip unit, electronic, for circuit breaker, 47295

Order No.: 01P4585
EAN: 3303430472957
MPN:
47295
Series: Micrologic
47295 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
6,798.2915 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6,798.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6,798.2915 €

Micrologic, 47295, Schneider Electric

Micrologic 7.0H (Harmonics) is an electronic control unit used on Masterpact NT 06 to 16 and Masterpact NW 08 to 63 fixed circuit breakers. This control unit has a selective and earth - leakage protection (LSIV), and is designed to protect power circuits and loads. It embeds adjustable long time protection against overloads. It provides also adjustable short - time protection and instantaneous protection against short - circuits. Micrologic 7.0H offers an adjustable residual earth leakage protection. Micrologic 7.0H indicates overloads with an Alarm LED. It is able to display the trip cause through 3 others LEDs. Micrologic 7.0H is equipped with a digital LCD screen that displays power measurement and current/voltage harmonics. This control unit can be associated with fixed Masterpact NT and NW basic frame.

Technical specifications
Filter Property Value
Product type trip unit
Version electronic
Suitable for circuit breaker
Logistics
Property Value
Customs tariff number 85389099
Country of origin NL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes