47315 | Schneider Electric

Switch-on coil, with remote annunciator, 277 VAC, for circuit breaker, 47315

Order No.: 01P4596
EAN: 4099889299892
MPN:
47315
47315 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
356.1313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
356.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
356.1313 €

Voltage release, 47315, Schneider Electric

Switch-on coil with remote indicator XF com, 277VAC, 50-60Hz. Switch-on coil with remote indicator XF com, 277VAC, 50-60Hz. Product or component type: voltage release - short designation of the device: XF com.

Technical specifications
Version mit Fernmelder, 277 VAC
Suitable for Leistungsschalter
Product type Einschaltspule
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid