47316 | Schneider Electric
Switch-on coil, with remote annunciator, 380-480 VAC, for circuit breaker, 47316
Order No.: 01P4597
EAN: 4099889299908
MPN:
47316
Unit Price (€ / pc.)
356.1313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47316, Schneider Electric
Switch-on coil with remote annunciator XF com, 380-480VAC, 50-60Hz. Switch-on coil with remote indicator XF com, 380-480VAC, 50-60Hz. Product or component type: voltage release - short designation of the device: XF com.
Technical specifications
Version | mit Fernmelder, 380-480 VAC | |
Suitable for | Leistungsschalter | |
Product type | Einschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |