47329 | Schneider Electric

Connection, front side, bottom, 70 mm, for NT06-16, 47329

Order No.: 01P4606
EAN: 4099889299991
MPN:
47329
47329 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
366.6747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
366.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
366.6747 €

Front connection, 47329, Schneider Electric

The mounting for NT 06..16 with 3 poles is designed for front connection and downside mounting.

Technical specifications
Version vorderseitig, unten, 70 mm
Suitable for NT06-16
Product type Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes