47331 | Schneider Electric
Connection, front side, bottom, 70 mm, for NT06-16, 47331
Order No.: 01P4608
EAN: 4099889300017
MPN:
47331
Unit Price (€ / pc.)
501.2994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, 47331, Schneider Electric
The mounting for NT 06..16 with 4 poles is designed for front connection and downside mounting.
Technical specifications
Version | vorderseitig, unten, 70 mm | |
Suitable for | NT06-16 | |
Product type | Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |