47351 | Schneider Electric

Switch-on coil, 48 VAC/48-60 VDC, for circuit breaker, 47351

Order No.: 01P4620
EAN: 4099889300079
MPN:
47351
Series: EasyPact MVS
47351 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
326.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
326.5122 €

Voltage release, 47351, Schneider Electric

Switch-on coil XF, 48VDC/AC, 50-60Hz. Power-on coil XF, 48VDC/AC, 50-60Hz. Product or component type: voltage release - short designation of the device: XF - control circuit voltage: 48...60 V DC, 48 V AC.

Technical specifications
Version 48 VAC/48-60 VDC
Suitable for Leistungsschalter
Product type Einschaltspule
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid