47362 | Schneider Electric
Switch off coil, 100-130 V AC/DC, for circuit breaker, 47362
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47362, Schneider Electric
MX off-coil, non-energized, 100-130VDC/AC, 50-60Hz. MX off-coil, non-energized, 100-130VDC/AC, 50-60Hz. Product or component type: voltage release - short designation of the device: MX - type of the voltage release: shunt release - control circuit voltage: 100...130 V DC, 100.
Technical specifications
Version | 100-130 V AC/DC | |
Suitable for | Leistungsschalter | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |