47365 | Schneider Electric
Switch off coil, 380-480 VAC, for circuit breaker, 47365
Unit Price (€ / pc.)
339.8164 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47365, Schneider Electric
MX Voltage release, 380-480VAC, 50-60Hz. MX cut-off coil, 380-480VAC, 50-60Hz. Product or component type: Voltage release - Short designation of the device: MX - Type of voltage release: Shunt opening release.
Technical specifications
Version | 380-480 VAC | |
Suitable for | circuit breaker | |
Accessory Type | switch off coil |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | lead, benzene-1,2,4-tricarboxylic acid-1,2-anhydride |