47370 | Schneider Electric
Shunt releases, 24 VAC/24-30 VDC, for NT/NW, 47370
Unit Price (€ / pc.)
336.9366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47370, Schneider Electric
MX shunt opening release, 24VDC/AC, 50-60Hz . MX shunt release, 24VDC/AC, 50-60Hz. Product or component type: shunt release - Short designation of the device: second MX - Type of shunt release: instantaneous shunt release - Control circuit voltage: 24...30 V DC.
Technical specifications
Ausführung | 24 VAC/24-30 VDC | |
Geeignet für | NT/NW | |
Zubehörart | Arbeitsstromauslöser |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |