47371 | Schneider Electric
Shunt releases, 48 VAC/48-60 VDC, for NT/NW, 47371
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47371, Schneider Electric
MX shunt opening release, 48VDC/AC, 50-60Hz . MX shunt opening release, 48VDC/AC, 50-60Hz. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release - Control circuit voltage: 48 V AC, 48.
Technical specifications
Version | 48 VAC/48-60 VDC | |
Suitable for | NT/NW | |
Product type | Arbeitsstromauslöser |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |