47381 | Schneider Electric
Undervoltage release, 48 VAC/48-60 VDC, for circuit breaker, 47381
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47381, Schneider Electric
Voltage release MN, 48VDC/AC, 50-60Hz. Product or component type: Voltage release - Short name of the device: MN - Type of voltage release: Undervoltage release - Control circuit voltage: 48...60 V DC, 48 V AC.
Technical specifications
Ausführung | 48 VAC/48-60 VDC | |
Geeignet für | Leistungsschalter | |
Zubehörart | Unterspannungsauslöser |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |