47405 | Schneider Electric
Communication module, modbus COM, (L x W x H) 58 x 54 x 90 mm, for NT, 47405
Order No.: 01P4653
EAN: 4099889300406
MPN:
47405
Unit Price (€ / pc.)
1,008.0609 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,008.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,008.0609 €
Modbus COM module, 47405, Schneider Electric
Modbus COM module for fixed NT. Series: Masterpact - Short name of the device: Modbus COM - Product or component type: Communication module - Area compatibility: Masterpact NT, Masterpact NT UL 489.
Technical specifications
Version | Modbus COM | |
Width | 54 mm | |
Suitable for | NT | |
Height | 90 mm | |
Length | 58 mm | |
Product type | Kommunikationsmodul |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |