47443 | Schneider Electric
Switch-on coil, 200-250 V AC/DC, for circuit breaker, 47443
Order No.: 01P4672
EAN: 4099889300543
MPN:
47443
Unit Price (€ / pc.)
326.5122 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47443, Schneider Electric
Switch-on coil XF, 200-250 VDC/AC, 50-60 Hz. Power-on coil XF, 200-250 VDC/AC, 50-60 Hz. Product or component type: voltage release - short designation of the device: XF - control circuit voltage: 200-250 V DC, 200-250 V AC 50/60 Hz.
Technical specifications
Version | 200-250 V AC/DC | |
Suitable for | Leistungsschalter | |
Product type | Einschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |