47445 | Schneider Electric
Switch-on coil, 380-480 VAC, for circuit breaker, 47445
Order No.: 01P4674
EAN: 4099889300567
MPN:
47445
Unit Price (€ / pc.)
346.5875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 47445, Schneider Electric
Power-on coil XF, 380-480 VAC, 50-60 Hz. Power-on coil XF, 380-480 VAC, 50-60 Hz. Product or component type: voltage release - short designation of the device: XF.
Technical specifications
Version | 380-480 VAC | |
Suitable for | Leistungsschalter | |
Product type | Einschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |