48125 | Schneider Electric

Front connection, below, 115 mm, for NW20, 48125

Order No.: 01P4803
EAN: 4099889300925
MPN:
48125
Series: Masterpact
Schneider Electric
48125 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
353.2872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
353.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
353.2872 €

Front connection, 48125, Schneider Electric

Front connection, bottom mounting, for NW 20, 3p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family: M.

Technical specifications
Version below, 115 mm
Suitable for NW20
Accessory Type front connection
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes