48126 | Schneider Electric

Connection, front side, top, 115 mm, for NW20, 48126

Order No.: 01P4804
EAN: 4099889300932
MPN:
48126
48126 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
436.5277 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
436.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
436.5277 €

Front connection, 48126, Schneider Electric

Front connection top mounting, for NW 20, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family: M.

Technical specifications
Version vorderseitig, oben, 115 mm
Suitable for NW20
Product type Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes