48129 | Schneider Electric
Connection, front side, top, 115 mm, for NW25-32, 48129
Order No.: 01P4807
EAN: 4099889300963
MPN:
48129
Unit Price (€ / pc.)
400.1256 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, 48129, Schneider Electric
Front connection top mounting, for NW 25 - 32, 3p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family: M.
Technical specifications
Version | vorderseitig, oben, 115 mm | |
Suitable for | NW25-32 | |
Product type | Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |