48131 | Schneider Electric

Connection, front side, bottom, 115 mm, for NW25-32, 48131

Order No.: 01P4809
EAN: 3303430481317
MPN:
48131
48131 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
400.1256 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
400.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
400.1256 €

Front connection, 48131, Schneider Electric

Front connection, bottom mounting, for NW 25 - 32, 3p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product family: M.

Technical specifications
Filter Property Value
Product type connection
Version front side, bottom, 115 mm
Suitable for NW25-32
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15