48162 | Schneider Electric
Rear connection, rear, vertical mounting on top, for NW63, 48162
Order No.: 01P4836
EAN: 4099889301250
MPN:
48162
Unit Price (€ / pc.)
1,390.0747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,390.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,390.0747 €
Rear connection, 48162, Schneider Electric
Rear connections vertical top mounting, for NW 63, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Rear connection - Accessory/part category: Connection accessories - Compatible product.
Technical specifications
Version | rückseitig, vertikale Montage oben | |
Suitable for | NW63 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |