48164 | Schneider Electric
Rear connection, rear, vertical mounting at the bottom, for NW25-32, 48164
Unit Price (€ / pc.)
364.4494 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, 48164, Schneider Electric
Rear connections vertical mounting bottom, for NW 25 - 32, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Rear connection - Accessory/part category: Connection accessories - Compatible product.
Technical specifications
Version | rückseitig, vertikale Montage unten | |
Suitable for | NW25-32 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |