48173 | Schneider Electric
Rear connection, rear, horizontal mounting at the bottom, for NW08-20, 48173
Order No.: 01P4846
EAN: 4099889301359
MPN:
48173
Unit Price (€ / pc.)
194.8744 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rear connection, 48173, Schneider Electric
Rear connections horizontal mounting bottom, for NW 08 - 20, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Rear connection - Accessory/part category: Connection accessories - Compatible product.
Technical specifications
Version | rückseitig, horizontale Montage unten | |
Suitable for | NW08-20 | |
Product type | Rückseitiger Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |