48207 | Schneider Electric
Motor drive, 48 VAC/48-60 VDC, for circuit breaker, 48207
Unit Price (€ / pc.)
1,293.3753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,293.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,293.3753 €
Motor drive, 48207, Schneider Electric
Motor drive f. Power ch. MCH, 48V (at 50/60 Hz)/48 - 60 VDC. Product series: Masterpact NW - Series: Masterpact - Short name of the device: MCH geared motor - Product or component type: MCH geared motor mechanism.
Technical specifications
Version | 48 VAC/48-60 VDC | |
Suitable for | Leistungsschalter | |
Product type | Motorantrieb |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |