48413 | Schneider Electric

Connection, front side, top, 115 mm, for NW20, 48413

Order No.: 01P5006
EAN: 4099889301649
MPN:
48413
Series: Masterpact
48413 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
304.1997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
304.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
304.1997 €

Front connection, 48413, Schneider Electric

Front connections. Top mounting, for NW 20 frame, 3p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product.

Technical specifications
Version vorderseitig, oben, 115 mm
Suitable for NW20
Product type Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes