48419 | Schneider Electric

Front connection, below, 115 mm, for NW25-32, 48419

Order No.: 01P5012
EAN: 4099889301700
MPN:
48419
Series: Masterpact
Schneider Electric
48419 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
295.2747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
295.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
295.2747 €

Front connection, 48419, Schneider Electric

Front connections. Bottom mounting, for NW 25 - 32 frame, 3p.

Technical specifications
Version below, 115 mm
Suitable for NW25-32
Accessory Type front connection
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes