48441 | Schneider Electric

Connection, front side, top, 115 mm, for NW08-16, 48441

Order No.: 01P5021
EAN: 4099889301786
MPN:
48441
48441 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
198.5991 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
198.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.5991 €

Front connection, 48441, Schneider Electric

Front connections. Top mounting, for NW 08 - 16 frame, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product.

Technical specifications
Version vorderseitig, oben, 115 mm
Suitable for NW08-16
Product type Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes