48444 | Schneider Electric
Connection, front side, bottom, 115 mm, for NW08-16, 48444
Order No.: 01P5023
EAN: 4099889301809
MPN:
48444
Unit Price (€ / pc.)
198.5991 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front connection, 48444, Schneider Electric
Front connections. Bottom mounting, for NW 08 - 16 frame, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product.
Technical specifications
Version | vorderseitig, unten, 115 mm | |
Suitable for | NW08-16 | |
Product type | Anschluss |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |