48445 | Schneider Electric

Connection, front side, bottom, 115 mm, for NW25-32, 48445

Order No.: 01P5024
EAN: 4099889301816
MPN:
48445
48445 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
389.7369 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
389.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
389.7369 €

Front connection, 48445, Schneider Electric

Front connections. Bottom mounting, for NW 25 - 32 frame, 4p. Product series: Masterpact NW - Series: Masterpact - Product or component type: Front connection - Accessory/part category: Connection accessories - Compatible product.

Technical specifications
Version vorderseitig, unten, 115 mm
Suitable for NW25-32
Product type Anschluss
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes