48451 | Schneider Electric

Switch-on coil, with remote annunciator, 100-130 V AC/DC, for circuit breaker, 48451

Order No.: 01P5028
EAN: 4099889301854
MPN:
48451
48451 Schneider Electric Switches Accessories
Image may differ
Unit Price (€ / pc.)
336.1869 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
336.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.1869 €

Voltage release, 48451, Schneider Electric

Switch-on coil with remote indicator XF com, 100-130 VDC/AC, 50-60 Hz. Switch-on coil with remote indicator XF com, 100-130 VDC/AC, 50-60 Hz. Product or component type: voltage release - short designation of the device: XF com - control circuit voltage: 100-130 V AC 50/60 Hz, 100-130 V DC.

Technical specifications
Version mit Fernmelder, 100-130 V AC/DC
Suitable for Leistungsschalter
Product type Einschaltspule
Logistics
Country of origin NL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid