48454 | Schneider Electric
Switch-on coil, with remote annunciator, 380-480 VAC, for circuit breaker, 48454
Order No.: 01P5031
EAN: 4099889301885
MPN:
48454
Unit Price (€ / pc.)
356.1313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 48454, Schneider Electric
Switch-on coil with remote annunciator XF com, unz., 380-480 VAC, 50-60 Hz. Switch-on coil with remote annunciator XF com, unz., 380-480 VAC, 50-60 Hz. Product or component type: voltage release - short designation of the device: XF com.
Technical specifications
Version | mit Fernmelder, 380-480 VAC | |
Suitable for | Leistungsschalter | |
Product type | Einschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |