48461 | Schneider Electric
Switch off coil, with remote annunciator, 200-250 V AC/DC, for circuit breaker, 48461
Order No.: 01P5036
EAN: 4099889301939
MPN:
48461
Unit Price (€ / pc.)
333.1881 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 48461, Schneider Electric
MX com disconnection coil with remote signalling, unprotected, 200-250 VDC/AC, 50-60 Hz. Switch-off coil with MX com remote indicator, not d.c., 200-250 VDC/AC, 50-60 Hz. Product or component type: voltage release - short designation of the device: MX com - type of the voltage release: shunt trip - control circuit voltage.
Technical specifications
Version | mit Fernmelder, 200-250 V AC/DC | |
Suitable for | Leistungsschalter | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |