48463 | Schneider Electric
Switch off coil, with remote annunciator, 380-480 VAC, for circuit breaker, 48463
Order No.: 01P5038
EAN: 4099889301953
MPN:
48463
Unit Price (€ / pc.)
356.1313 € *
Available: 0 pcs.
Leadtime: 1 Week **
Voltage release, 48463, Schneider Electric
MX com disconnection coil with remote signalling, not specified, 380-480 VAC, 50-60 Hz. Cut-off coil with remote signalling MX com, unz., 380-480 VAC, 50-60 Hz. Product or component type: voltage release - short designation of the device: MX com - type of the voltage release: shunt opening release.
Technical specifications
Version | mit Fernmelder, 380-480 VAC | |
Suitable for | Leistungsschalter | |
Product type | Ausschaltspule |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Benzol-1,2,4-tricarbonsäure-1,2-anhydrid |